This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WF200SPZ 0.1BG S16 AT

Extended
Manufacturer
WF
MFR.Part #
WF200SPZ 0.1BG S16 AT
JLCPCB Part #
C2904151
Package
SOP-16
Description
-20℃~+85℃ 0Kpa~10Kpa 5V No SOP-16 Pressure Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly difficulty
High
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 40

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 40

In-stock Item Pricing

Qty Unit Price
1+ $4.0196
10+ $3.9263
50+ $3.7622
100+ $3.6995

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons